Evolution R185TCT-20MS Multi-Material Mitre Saw Blade 185 x 20mm x 20T

MPN
R185TCT-20MS
EAN-13
849713081797
Order Code
97-9038
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Multi-Material Mitre Saw Blade is compatible with the following Evolution machines: R185SMS and R185SMS+.

Specification:

Diameter: 185mm
Bore: 20mm
Teeth: 20
Kerf: 1.7mm
Max. Speed: 5,000/rpm


Reviews

Be the first to submit a review

Trustpilot