Evolution Power Tools R185TCT-20CS Multi-Material Saw Blade 185 x 20mm x 20T

MPN
R185TCT-20CS
EAN-13
849713009883
Order Code
97-9037
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution Multi-Material Blade has been designed specifically for Evolution 185mm Circular Saws and Chop Saws only. Made from premium materials in Japan. Ideal for the construction professional and for daily use on a construction site. Designed to cut mild steel*, aluminium, plastics and wood, even wood containing embedded nails, with a single blade.

Perfect for cutting hard and softwood, decking, laminate flooring, mild steel angle, Unistrut® and conduit, plywood, MDF, aluminium checker plate, plastic pipes and sheet, plus many other materials.

*Please refer to the blade marking for recommended cutting capacity on mild steel.

Compatible with the following Evolution machines: R185CCSL, R185CCS, R185CCSX, R185CCSX+ and RAGE4.

Specification:

Diameter: 185mm
Bore: 20mm
Teeth: 20
Kerf: 1.7mm
Max. Speed: 3,900/rpm


Reviews

Be the first to submit a review

Trustpilot