Evolution Power Tools R165TCT-18CS Multi-Material Saw Blade 165 x 20mm x 18T

MPN
R165TCT-18CS
EAN-13
849713075895
Order Code
97-9154
Country of Origin
Japan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This Evolution Multi-Material Blade has been designed specifically for the Evolution Cordless R165CCS-Li 165mm Circular Saw.

Made from premium materials in Japan, and ideal for the construction, professional, and daily use on a construction site. Designed to cut steel, aluminium, wood (even with embedded nails), plastic and more.

Specification:

Diameter: 165mm.
Bore: 20mm.
Teeth: 18.
Kerf: 1.7mm.
Max. Speed: 4,400/rpm.


Reviews

Be the first to submit a review

Trustpilot