Evolution Power Tools D255SEG-CS General Purpose Diamond Blade 255 x 22.2mm

MPN
D255SEG-CS
EAN-13
849713091437
Order Code
97-9062
Country of Origin
Thailand
  • Not for sale to persons under age of 18 18+

No longer stocked


This Evolution General Purpose Diamond Blade is compatible with the R255DCT Concrete Cutting Saw.

Specification:

Diameter: 255mm
Bore: 22.2mm
Thickness: 2mm
Segment / Tooth Thickness: 2.5mm
Segment / Tooth Height: 10mm
Segment / Tooth Quantity: 18
Max. Speed: 6,000/rpm.



Trustpilot