Evolution Power Tools 40L Long Broaching Cutter 40mm

MPN
40L
EAN-13
849713012524
Order Code
97-9128
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £55.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution Broaching Cutter has the following specification:

Diameter: 40mm
Length: 50mm


Type Broaching Cutter
Diameter 40mm
Cutting Depth 50mm

Reviews

Be the first to submit a review

Trustpilot