Evolution Power Tools 30L Long Broaching Cutter 30mm

MPN
30L
EAN-13
849713012425
Order Code
97-9122
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £35.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution Broaching Cutter has the following specification:

Diameter: 30mm
Length: 50mm


Type Broaching Cutter
Diameter 30mm
Cutting Depth 50mm

Reviews

Be the first to submit a review

Trustpilot