Evolution Power Tools 25L Long Broaching Cutter 25mm

MPN
25L
EAN-13
849713012371
Order Code
97-9115
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution Broaching Cutter has the following specification:

Diameter: 25mm
Length: 50mm


Type Broaching Cutter
Diameter 25mm
Cutting Depth 50mm

Reviews

Be the first to submit a review

Trustpilot