Evolution Power Tools 24L Long Broaching Cutter 24mm

MPN
24L
EAN-13
849713012364
Order Code
97-9113
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £28.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This Evolution Broaching Cutter has the following specification:

Diameter: 24mm
Length: 50mm


Type Broaching Cutter
Diameter 24mm
Cutting Depth 50mm

Reviews

Be the first to submit a review

Trustpilot