Evolution Power Tools 21L Long Broaching Cutter 21mm

MPN
21L
EAN-13
849713012333
Order Code
97-9107
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £26.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Evolution Broaching Cutter has the following specification:

Diameter: 21mm
Length: 50mm


Type Broaching Cutter
Diameter 21mm
Cutting Depth 50mm

Reviews

Be the first to submit a review

Trustpilot