Evolution Power Tools 090-0005 EVOMAG28 Magnetic Drill 1200W 240V

MPN
090-0005
EAN-13
849713087102
Order Code
97-9210
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £363.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Evolution EVOMAG28 Magnetic Drill 240V Version.


Voltage 240V
Type Magnetic Drill
Power 1200W
Chuck Size 13mm
Speed Settings Variable

Reviews

Be the first to submit a review

Trustpilot