Evolution Power Tools 075-0002 RAGE7-S Multi-Purpose Jigsaw 710W 240V

MPN
075-0002
EAN-13
849713053411
Order Code
97-9198
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Evolution RAGE7-S Corded Jigsaw is powerful and versatile and is capable of cutting many different materials. Its variable speed trigger increases user control and ease of operation. An ergonomic, soft-grip handle gives superb operator comfort and control.

Supplied with an adjustable parallel edge guide, which acts as a useful aid when cutting and trimming laminate flooring, where accurate parallel cuts are often needed. The jigsaw also has an adjustable footplate (up to 45° right and left) which allow bevel cutting. Positive stops are provided at 45°, 30° and 15° both left and right and at 0°.

Fitted with a quick-release, tool-less chuck for quick and easy blade change. It is also equipped with an air blower to blow dust away from the blade and the working area, allowing cutting lines to be kept clear and readily visible. The supplied adaptor tube allows connection to a vacuum cleaner

Supplied with a multipurpose blade which is capable of cutting steel, aluminium, wood and plastics.

Specification

Input Power: 710W.
Strokes at No Load: 0-3,000/min.
Bevel Capacity: 45°.
Stroke Length: 26mm.
Sound Pressure Level LPA: 87 dB(A).
Capacity: Metal: 8mm, Wood: 80mm.
Weight: 4.1kg


Reviews

Be the first to submit a review

Trustpilot