Evolution Power Tools 026-0007 F165CCSL Multi-Material Circular Saw 1200W 240V

MPN
026-0007
EAN-13
849713074027
Order Code
97-9070
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Evolution F165CCSL Multi-Material Circular Saw is perfect for use around the home or workshop thanks to its powerful 1200W motor and optimised gearbox that, when combined with the Evolution F165TCT-14CS blade (supplied), can cut a variety of materials such as mild steel, aluminium, wood (even with embedded nails), plastic, copper, PVC and more.

When cutting mild steel, the saw produces a square, ready-to-weld cut with no heat, no burrs and virtually no sparks, far superior to abrasive cutting methods. The saw features an adjustable depth of cut from 0-53mm and 0-45° bevel capabilities for versatile cutting in any material.

Advanced safety features, such as channelled airflow and vacuum extraction port, help keep the cutting line visible, whilst the electric blade brake and blade guard, which closes in 0.4 seconds, reduce the time the user is exposed to a spinning saw blade.

Supplied with: 1 x Multi-Material Blade, 1 x Hex Key, 1 x Parallel Edge Guide, 1 x Dust Hose Connector and 1 x Instruction Manual.

Specification:

Input Power: 1,200W.
No Load Speed: 3,700/min.
Blade: 165 x 20mm Bore x 14T.
Max. Blade Bevel Angle: 45°.
Max. Cutting Thickness: @90° 53mm, @45° 34mm.
Power Cable Length: 3m.
Sound Pressure Level LPA: 92.4 dB(A).
Weight: 4.3kg.


Reviews

Be the first to submit a review

Trustpilot