Evolution Power Tools 009-0002X R230DCT 230mm Disc Cutter 1600W 110V

MPN
009-0002X
EAN-13
849713091628
Order Code
97-9181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £200.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Evolution R230DCT 230mm Disc Cutter 110V Version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 1600W
Disc Diameter 230mm

Reviews

Be the first to submit a review

Trustpilot