Evolution Power Tools 009-0001X R230DCT 230mm Disc Cutter 2000W 240V

MPN
009-0001X
EAN-13
849713091611
Order Code
97-9180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £118.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Evolution R230DCT 230mm Disc Cutter 240V Version.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 2000W
Disc Diameter 230mm

Reviews

Be the first to submit a review

Trustpilot