Evolution Power Tools 005-0001 Mitre Saw Stand with Extendable Arms

MPN
005-0001
EAN-13
849713021106
Order Code
97-9225
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Evolution Mitre Saw Stand With Extendable Arms is a fantastic addition to Evolution's product range perfectly complimenting Evolution's Mitre Saws, as well as most other makes of mitre saw. Easily and quickly set up, with foldable legs for simple storage and transportation.

It is sturdy and robust, this stand can support long work pieces up to 3 metres in length and has a maximum work load of 225kg. Key features include quick-release mounting brackets for fast saw removal and height adjustable arms with rollers and end-stops.

Specification

Max. Load: 225kg
Length: 110-180cm
Height: 75cm
Width: 60cm
Weight: 15.5kg


Reviews

Be the first to submit a review

Trustpilot