Evolution MD300SEG-CS MultiMaterial Diamond Demolition DiscCutterBlade300x22.2mm

MPN
MD300SEG-CS
EAN-13
849713091604
Order Code
97-9141
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Evolution Multi-Material Diamond Demolition Disc Cutter Blade is compatible with our older 305mm/12in Disc Cutters and our current R300DCT and R300DCT+ models.

Specification:

Diameter: 300mm
Bore: 22.2mm
Thickness: 2.1mm
Segment / Tooth Thickness: 3.4mm
Segment / Tooth Height: 3mm
Segment / Tooth Quantity: 20
Sub-Segment / Tooth Quantity: 100
Max. Speed: 6,400/rpm


Reviews

Be the first to submit a review

Trustpilot