Evolution M210TCT-50MS Mild Steel Cutting Mitre Saw Blade 210 x 25.4mm x 50T

MPN
M210TCT-50MS
EAN-13
849713090881
Order Code
97-9138
Country of Origin
Japan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £45.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Evolution Mild Steel Cutting Mitre Saw Blade has the following specification:

Diameter: 210mm
Bore: 25.4mm
Teeth: 50
Kerf: 2.4mm
Max. Speed: 3,750/rpm


Reviews

Be the first to submit a review

Trustpilot