Evolution GW355TCT-60 Wood Cutting Circular Saw Blade 355 x 2.8 x 25.4mm x 60T

MPN
GW355TCT-60
EAN-13
849713091499
Order Code
97-9087
Country of Origin
Japan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £74.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This Evolution carbide-tipped metal cutting saw blade is ideal for cutting wood. A hardened blade body ensures the blade runs truer for longer. High-grade carbide teeth offer increased durability. Evolution blades have been designed for Evolution cutting saws, but they can also be fitted to other brands.

Made in Japan.

Specification:

Diameter: 355mm
Bore: 25.4mm
Teeth: 60
Kerf: 2.8mm
Max. Speed: 3,900/rpm


Reviews

Be the first to submit a review

Trustpilot