Evolution FURYBLADE255MULTI FURY MultiPurposeTCT CircularSawBlade 255x25.4mmx24T

MPN
FURYBLADE255MULTI
EAN-13
849713033185
Order Code
97-9074
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £27.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Evolution Fury Multipurpose TCT Circular Saw Blade has the following specification:

Diameter: 255mm
Bore: 25.4mm
Teeth: 24
Kerf: 2mm
Max. Speed: 3,250/rpm
Capacity: Mild Steel: 3mm


Reviews

Be the first to submit a review

Trustpilot