Evolution EVOBLADEAL Aluminium Cutting Circular Saw Blade 180 x 20mm x 54T

MPN
EVOBLADEAL
EAN-13
849713000422
Order Code
97-9049
Country of Origin
Japan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £48.77 £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Evolution Aluminium Cutting Circular Saw Blade has the following specification:

Diameter: 180mm
Bore: 20mm
Teeth: 54
Kerf: 2mm
Max. Speed: 3,900/rpm


Reviews

Be the first to submit a review

Trustpilot