Evolution EVOBLADE255 Mild Steel Cutting Mitre Saw Blade 255 x 25.4mm x 52T

MPN
EVOBLADE255
EAN-13
849713031396
Order Code
97-9043
Country of Origin
Japan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £58.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution Mild Steel Cutting Mitre Saw Blade has the following specification:

Diameter: 255mm
Bore: 25.4mm
Teeth: 52
Kerf: 2mm
Max. Speed: 5,200/rpm


Reviews

Be the first to submit a review

Trustpilot