Evolution EVOBLADE230 Mild Steel Cutting Circular Saw Blade 230 x 25.4mm x 48T

MPN
EVOBLADE230
EAN-13
849713000453
Order Code
97-9209
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £45.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution Mild Steel Cutting Circular Saw Blade has the following specification:

Diameter: 230mm
Bore: 25.4mm
Teeth: 48
Kerf: 2mm
Max. Speed: 3,000/rpm


Reviews

Be the first to submit a review

Trustpilot