Evolution 90TBLADE Stainless Steel Cutting Chop Saw Blade 355 x 25.4mm x 90T

MPN
90TBLADE
EAN-13
849713000521
Order Code
97-9203
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £124.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Evolution Stainless Steel Cutting Chop Saw Blade delivers maximum performance by using the highest grade carbide, hardened blade bodies and ultra high-grade brazing techniques to increase production and performance.

Designed specifically to cut 302, 303 and 304 grades of stainless steel only.

Specification:

Diameter: 355mm
Bore: 25.4mm
Teeth: 90
Kerf: 2.4mm
Max. Speed: 1,600/min.


Reviews

Be the first to submit a review

Trustpilot