Evolution 052-0001A R255SMS+ Pro MultiMaterial Sliding MitreSaw 255mm 2000W 240V

MPN
052-0001A
EAN-13
849713073723
Order Code
97-9184
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Evolution R255SMS+ Pro Multi-Material Sliding Mitre Saw utilises patented Evolution RAGE® multi-material cutting technology. It is optimised to cut mild steel, non-ferrous metals, wood, even wood with embedded nails and plastic with a single blade. Laser guidance provides optimum accuracy and dual quick release clamps for additional safety and faster adjustments.

The R255SMS+ Sliding Mitre Saw is safer, faster and more economical than abrasive metal cutting saws. When cutting mild steel the saw produces no heat, no burrs and virtually no sparks. The sliding rail protector protects against damage and prevents dust ingress for increased work life and durability. It is lightweight and portable, integrated handles make it easy to carry and transport around the workplace.

This is the Pro Version and is supplied with: 1 x RAGE® Multipurpose Circular Saw Blade 255 x 25.4mm x 28T, 1 x 3 Piece Toe Clamp, 1 x Work Piece Front Clamp, 1 x Dust Bag & 1 x Dual Ended Allen Key 4 & 6mm.

Specification:

Input Power: 240V: 2,000W, 110V: 1,600W
No Load Speed: 2,500/min.
Cutting Capacity (W x D): Cross Cut (0° x 0°) 300 x 80mm; Bevel Cut (0° x 45°) 300 x 45mm; Mitre Cut (45° x 0°) 210 x 80mm; Compound Cut (45° x 45°) 210 x 45mm
Max. Mitre (Left/Right): 50°/50°
Max. Bevel (Left): 45°
Blade: 255 x 25.4mm Bore
Dust Port Ø: 35mm
Cable Length: 3m
Sound Pressure Level LPA: 108.8 dB(A).
Laser Class: 2 
Laser Source: Laser Diode.

Weight: 16.3kg

Evolution Pro R255SMS+ Multi-Material Sliding Mitre Saw 240V Version


Reviews

Be the first to submit a review

Trustpilot