Evolution 045-0001 R230RCP Multi-Material Reciprocating Saw 850W 240V

MPN
045-0001
EAN-13
849713084927
Order Code
97-9182
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £94.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Evolution R230RCP Multi-Material Reciprocating Saw has been designed to cut a wide range of materials from green wood to metal. Comes fitted with an ergonomic, soft grip, 180˚ rotating handle for maximum control and versatility without having to adjust the blade.

Fully tool-less blade changes and adjustments for quick and easy use. The LED light improves visibility and precision for accurate work in low-light conditions, whilst the 3m cable length gives freedom within the workspace. Supplied with 4 single-purpose blades for the dedicated cutting of thin steel, green wood and general wood, along with a multi-material blade to increase productivity, allowing you to cut through a range of materials including plastic, copper, wood and metal.

Specification:

Input Power: 850W.
No Load Speed: 0-2,400/min.
Stroke Length: 28mm.
Cable Length: 3M.
Max Cutting Thickness: Mild Steel 20mm, Wood: 230mm, Plastic: 150mm.
Sound Pressure Level LPA: 90.39 dB(A).
Rear Handle Rotation: 180°.
Weight: 3.2kg.


Reviews

Be the first to submit a review

Trustpilot