Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eveready PJ996 / 4R25 Zinc Carbon Lantern Battery

Order Code:  

18-0275

  Copy to clipboard
Brand: Eveready  Copy to clipboard MPN: PJ996  Copy to clipboard EAN-13: 5010419043517
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

A 6V zinc carbon specialist lantern battery with spring terminal connections.


  • Male and female terminals clearly marked, plastic cap covers the negative terminal
  • 0% mercury cadmium
  • Most commonly used for lanterns and torches
  • Suitable for educational bulb and switch applications
  • Ideal for all traffic management lighting needs, road construction and road maintenance
  • Dimensions 95(H) x 65(W) x 65(D)mm without springs
  • Better protection against leakage
  • Weight 578g
  • Eveready PJ996/4R25 series
Battery Size 4R25
Nominal Voltage 6V
Capacity N/A
Chemistry Zinc carbon
Height 102mm
Length 67mm
Width 67mm

Reviews


Be the first to submit a review