Eveready E7638900370928 SHD C battery Zinc carbon 1.5V 6 pcs

MPN
E7638900370928
Brand
Eveready
EAN-13
7638900370928
Order Code
18-9402
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Eveready E7638900370928, designated as SHD C batteries, are zinc-carbon batteries designed in the standard size C format, delivering a nominal voltage of 1.5 volts. These batteries, also known by their various industry classifications such as LR15, AM2, MN1400, LR14N, and others, are widely recognised for their reliable performance in low-drain applications. Each pack contains six units, making them suitable for devices that require consistent energy output, such as torches and certain types of portable electronic equipment. Predominantly utilised in engineering applications like measurement instruments and battery-operated tools, these batteries are valued for their moderate capacity and ease of replacement, ensuring operational continuity in both professional and domestic settings.
Type C
Chemistry Zinc Carbon
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 6
Terminal Type Standard
Content 6
Diameter 25.5mm
Dimensions (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Product Type C battery
Size C
Technology Zinc carbon
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot