Eveready E7638900370904 D Battery Zinc Carbon 1.5V 4pcs

MPN
E7638900370904
Brand
Eveready
EAN-13
7638900370904
Order Code
18-9401
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Eveready E7638900370904 is a reliable choice in power solutions with its SHD D Battery, a zinc carbon variant providing 1.5 volts of energy, conveniently available in packs of four. These batteries are designed with robustness in mind, suitable for a variety of applications requiring consistent energy delivery such as portable electronics, torches, and other medium to high-drain devices commonly utilizing the LR20, AM1, or MN1300 battery standards. Despite the mention of lead acid batteries, the zinc carbon chemistry ensures a commendable balance of durability and cost-effectiveness, making it an efficient choice for day-to-day energy requirements. Ideal for engineering projects and household gadgets alike, this battery is compatible with common nomenclature identifiers including 813, E95, and R20, demonstrating its versatility across different platforms and devices.
Type D
Chemistry Zinc Carbon
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 4
Terminal Type Standard
Content 4
Diameter 33mm
Dimensions (Ø x H) 33 mm x 61 mm
Height 61mm
Product Type D battery
Size D
Technology Zinc carbon
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot