Everbuild EVFIRE Fire Foam B1 Handheld Aerosol 750ml

MPN
EVFIRE
Brand
Everbuild
EAN-13
5029347125004
Order Code
84-5812
Country of Origin
Switzerland
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Firefoam B1 Handheld is a quick-setting fire rated, one part polyurethane foam. It expands on application to yield up to 50 times the can contents and meets the extremely stringent requirements of the test criteria BS476 Part 20, Class B1. Fire rated up to 4 hours in certain joint configurations. Once cured, the foam can be cut, sawn or plastered over after approximately one hour.


Type Foam
Package Size 750ml
Package Type Aerosol
Food ProcessingSafe No
Capacity 750ml

Reviews

Be the first to submit a review

Trustpilot