Everbuild EVCCL01 EVERCRYL® One Coat Clear 1kg

MPN
EVCCL01
Brand
Everbuild
EAN-13
5029347612658
Order Code
95-5789
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Everbuild EVERCRYL® is a resin-based, fibre reinforced roof repair compound which is effective on all common roofing surfaces and types, giving an instant roof repair even in the wet and on wet surfaces. EVERCRYL® may also be applied in frosty conditions down to -5°C. EVERCRYL® One Coat is instantly waterproof when applied, so there is no fear of wash off. Emergency leaks can be tackled immediately as there is no need to wait for the rain to stop. EVERCRYL® One Coat is brush applied and dries to a smooth seamless flexible membrane which resists algae and fungal growth. Because of the high level of fibre reinforcement, EVERCRYL® One Coat will bridge small cracks and requires only a one coat brush application to give instant and total water protection, even in areas subject to ponding. EVERCRYL® One Coat requires no primer on sound, non-porous surfaces.

BENEFITS
- May be applied in damp and wet conditions.
- Formulated from lightfast acrylic polymers to withstand sunlight for longer periods than traditional bitumen coatings.
- Fibre reinforced to bridge small cracks.
- Primerless adhesion to most bituminous and non-porous surfaces.

AREAS FOR USE
- General sealing, maintenance, repair and waterproofing of most common roofs in wet or dry conditions - for use on concrete, fibre/cement, roofing felt mastic asphalt, existing bituminous roof coatings, rigid PVCu corrugated iron, metals, slates, brickwork, tiles, lead, copper and zinc.
- Waterproofing guttering (plastic and metal), downpipes, gully, flashings, upstands, vents and leadwork.

This Everbuild EVERCRYL® One Coat has the following specification:

Colour: Clear
Size: 1kg


Type Sealant
Colour Clear
Size 1kg

Reviews

Be the first to submit a review

Trustpilot