EVERCRYL® One Coat Black 5kg

Everbuild Brand: Everbuild

Everbuild EVERCRYL® is a resin-based, fibre reinforced roof repair compound which is effective on all common roofing surfaces and types, giving an instant roof repair even in the wet and on wet surfaces. EVERCRYL® may also be applied in frosty conditions down to -5°C. EVERCRYL® One Coat is instantly waterproof when applied, so there is no fear of wash off. Emergency leaks can be tackled immediately as there is no need to wait for the rain to stop. EVERCRYL® One Coat is brush applied and dries to a smooth seamless flexible membrane which resists algae and fungal growth. Because of the high level of fibre reinforcement, EVERCRYL® One Coat will bridge small cracks and requires only a one coat brush application to give instant and total water protection, even in areas subject to ponding. EVERCRYL® One Coat requires no primer on sound, non-porous surfaces.

BENEFITS
- May be applied in damp and wet conditions.
- Formulated from lightfast acrylic polymers to withstand sunlight for longer periods than traditional bitumen coatings.
- Fibre reinforced to bridge small cracks.
- Primerless adhesion to most bituminous and non-porous surfaces.

AREAS FOR USE
- General sealing, maintenance, repair and waterproofing of most common roofs in wet or dry conditions - for use on concrete, fibre/cement, roofing felt mastic asphalt, existing bituminous roof coatings, rigid PVCu corrugated iron, metals, slates, brickwork, tiles, lead, copper and zinc.
- Waterproofing guttering (plastic and metal), downpipes, gully, flashings, upstands, vents and leadwork.

This Everbuild EVERCRYL® One Coat has the following specification:

Colour: Black
Size: 5kg

Description Image Product Buy Pricing (Ex VAT) Colour Size Type
Everbuild EVCBK5 EVERCRYL® One Coat Black 5kg
Everbuild EVCBK5 EVERCRYL® One Coat Black 5kg
Standard range
Order code: 95-5788
MPN: EVCBK5

Despatched within 4 working days - 5 in stock
1+ £64.17
Price per unit Ex VAT
Black 5kg Sealant
Everbuild EVCCL01 EVERCRYL® One Coat Clear 1kg
Everbuild EVCCL01 EVERCRYL® One Coat Clear 1kg
Standard range
Order code: 95-5789
MPN: EVCCL01

Despatched within 4 working days - 5 in stock
1+ £28.05
Price per unit Ex VAT
Clear 1kg Sealant
Everbuild EVCWE5 EVERCRYL® One Coat White 5kg
Everbuild EVCWE5 EVERCRYL® One Coat White 5kg
Standard range
Order code: 95-5790
MPN: EVCWE5

Despatched within 4 working days - 5 in stock
1+ £62.53
Price per unit Ex VAT
White 5kg Sealant

Trustpilot