Everbuild CON750 Stick 2 All Purpose Contact Adhesive 750ml

Image Representative of Range

Everbuild CON750 Stick 2 All Purpose Contact Adhesive 750ml

MPN
CON750
Brand
Everbuild
EAN-13
5029347065058
Order Code
84-5744
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Stick 2 All Purpose Contact Adhesive is a premium grade rubber based contact adhesive suitable for use with a wide variety of materials for both professional and DIY use. The product may be used internally and externally (apart from the 5L size which is for internal use only) for bonding decorative laminates, all types of wood, rigid PVC, ABS, leather, cork, linoleum, rubber, stone, metals and dense fabrics. All tins are fully printed.


Type General purpose
Colour White
Dispensing Method Stick
Volume 750ml

Reviews

Be the first to submit a review

Trustpilot