Everbuild Stick 2 All Purpose Contact Adhesive

Everbuild Brand: Everbuild

Stick 2 All Purpose Contact Adhesive is a premium grade rubber based contact adhesive suitable for use with a wide variety of materials for both professional and DIY use. The product may be used internally and externally (apart from the 5L size which is for internal use only) for bonding decorative laminates, all types of wood, rigid PVC, ABS, leather, cork, linoleum, rubber, stone, metals and dense fabrics. All tins are fully printed.

Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type Colour
Everbuild CON250 Stick 2 All Purpose Contact Adhesive 250ml
Everbuild CON250 Stick 2 All Purpose Contact Adhesive 250ml
Standard range
Order code: 84-5742
MPN: CON250

Despatched within 4 working days - 15 in stock
1+ £18.71
Price per unit Ex VAT
Bottle 250ml General purpose White
Everbuild CON750 Stick 2 All Purpose Contact Adhesive 750ml
Everbuild CON750 Stick 2 All Purpose Contact Adhesive 750ml
Standard range
Order code: 84-5744
MPN: CON750

Despatched within 4 working days - 50 in stock
1+ £21.71
Price per unit Ex VAT
Stick 750ml General purpose White
Everbuild CONA5 Stick 2 All Purpose Contact Adhesive 5 Litre
Everbuild CONA5 Stick 2 All Purpose Contact Adhesive 5 Litre
Standard range
Order code: 84-5746
MPN: CONA5

Despatched within 4 working days - 20 in stock
1+ £92.59
Price per unit Ex VAT
Can 5000ml General purpose White

Trustpilot