Everbuild 825WE Tecnic Silicone 825 380ml White

MPN
825WE
Brand
Everbuild
EAN-13
5029347603977
Order Code
95-5823
Country of Origin
United Kingdom

No longer stocked


Everbuild Tecnic Silicone 825 is a low modulus, neutral curing silicone sealant based on a filled alkoxy curing system, specially formulated to provide extra tool downtime on longer joints.

The sealant is typically used for expansion joints to stone, brick, concrete and composite panels, perimeter pointing around all types of window and door frames, weather sealing to most external applications, construction and dilation joints where stress does not occur until fully cured.

Certified to ISO 11600 F25LM and G25LM.

This Everbuild Tecnic Silicone 825 has the following specification:

Colour: White
Size: 380ml


Type Adhesive sealant
Colour White
Package Size 380ml
Package Type Cartridge
Food ProcessingSafe No

Trustpilot