Everbuild 565WE Clean Room Silicone C3 565

MPN
565WE
Brand
Everbuild
EAN-13
5029347612399
Order Code
84-5656
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

565 Clean Room Silicone is an advanced neutral curing hygienic sealant that combines SteriTouch®, a powerful Anti-Bacterial compound with FDA Approved Food Compatibility. Prevents the formation of most common germs on its surface including E-Coli, MRSA, Salmonella, Listeria and Staphylococcus and stops Black Mould Growth. 565 Clean Room Silicone offers outstanding adhesion to most substrates including plastics, ceramics and metal. Virtually odourless in application with a slow skinning time making it ideal for long joint runs in larger applications. Tested and approved to FDA, US Food and Drug Administration regulation No 21CFR177.2600 by IANESCO (France) and meets ISO 11600 F&G 25HM. Remains permanently flexible with a movement capability of +/- 25%.


Type Hygienic sealant
Colour Black
Package Type Cartridge
Food ProcessingSafe Yes
Capacity 310ml

Reviews

Be the first to submit a review

Trustpilot