Everbuild 145GY Butyl Rubber Sealant C3 310ml 145

MPN
145GY
Brand
Everbuild
EAN-13
5029347610357
Order Code
84-5488
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

145 Butyl Sealant is a traditional permanently plastic one component sealant based on polybutene that provides an effective weatherproof seal in a variety of exterior and interior applications. 145 Butyl Sealant forms a skin in 24 hrs but remains permanently plastic underneath. The sealant accommodates joint movement of +/- 5%, is over paintable and exhibits good UV and chemical resistance.


Type Frame / joint sealant
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml

Reviews

Everbuild 145GY Butyl Rubber Sealant C3 310ml 145

I received this item promptly, and very pleased with the performance of it I used it to seal the rear lights of my Vauxhall Vectra Hatchback, that had been allowing water into the boot for some time. and all previous attempt at sealing them had failed. After using this Sealant, the car has been left out in some heavy rainstorms with no apparent leaking so far, and a dry boot area (AT LAST!)

Reviewed by: Mr Alan Hawksworth

Trustpilot