Eventus Exact 10001 Hand Tap M3 0.5mm RH Cutting DIN 352 HSS 1pc

MPN
10001
EAN-13
4026558100012
Order Code
11-7922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Eventus by Exact manufactures the Hand Tap, a roughing tap for metric M3 x 0.5 mm threads. This tool, made from high-speed steel (HSS) and designed for right-hand cutting, adheres to DIN 352 standards. It is typically used in machining applications for creating internal threads efficiently and precisely.
Type Hand tap
Thread Size M3
DIN Standard DIN 352
Gradient 0.5mm
Length 40mm
Material HSS
Misc Attribute Roughing tap
Square neck 2.7mm
Tap hole size 2.5mm
Thread handedness Right hand cutting
Thread Length 11mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot