Eventus by Exact 10215 Hand Tap Set 2-Piece 3/4 Right Hand HSS DIN 5157

Image Representative of Range

Eventus by Exact 10215 Hand Tap Set 2-Piece 3/4" Right Hand HSS DIN 5157

MPN
10215
EAN-13
4026558102153
Order Code
11-7955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.38
10+ £25.14
50+ £25.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eventus by Exact 10215 Hand tap set is a high-speed steel machining tool designed for cutting threads. This 2-piece set includes taps for 3/4" BSP thread, featuring right-hand cutting in compliance with DIN 5157 standards. Commonly used for thread cutting in pipes and fittings, it is ideal for precision applications in industrial and mechanical settings.
Type Hand tap set
Thread Size 3/4"
DIN Standard DIN 5157
Gradient 14mm
Length 90mm
Material HSS
Square neck 16mm
Tap hole size 24.5mm
Thread handedness Right hand cutting
Thread Length 22mm
Thread spec G (BSP)

Reviews

Be the first to submit a review

Trustpilot