Eventus 70419 Tapping Head Set 12-Pc Metric Right Hand Cutting HSS

MPN
70419
EAN-13
4026558704197
Order Code
11-8023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eventus by Exact manufactures the 70419 Tapping head set, a 12-piece metric tool designed for right-hand cutting. This high-speed steel (HSS) set is ideal for creating precise threads in metalworking applications. It is commonly used in machining tasks, ensuring durability and accurate performance.
Type Tapping head set
Thread Size M3, M4, M5, M6, M8, M10
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M3–M10

Reviews

Be the first to submit a review

Trustpilot