Eventus 11304 CNC Tap M6 1mm Right-hand DIN 371 HSS Shape B

MPN
11304
EAN-13
4026558113043
Order Code
11-7992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.79
10+ £6.35
50+ £6.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Eventus by Exact 11304 CNC tap is a right-hand cutting tool designed for metric M6 threads with a 1 mm pitch, manufactured according to DIN 371 standards. Made from high-speed steel, it is well-suited for precision machining applications. This tap is typically used in CNC machining environments for creating internal threads in metal or hard materials.
Type CNC tapping head
Thread Size M6
DIN Standard DIN 371
End cut shape Shape B
Gradient 1mm
Material HSS
Material properties TiN
Thread handedness Right hand cutting
Thread Length 19mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot