Eventus 11301 CNC Tap Metric M3 0.5mm RH DIN 371 HSS Shape B 1pc

MPN
11301
EAN-13
4026558113012
Order Code
11-7989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eventus by Exact manufactures the 11301 CNC tap, a machining tool designed for right-hand cutting with metric M3 0.5 mm specifications. This high-speed steel (HSS) tap conforms to DIN 371 standards and features a Shape B design. Typically used in CNC tapping operations, it's ideal for creating precise internal threads in metalworking applications.
Type CNC tapping head
Thread Size M3
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.5mm
Material HSS
Material properties TiN
Thread handedness Right hand cutting
Thread Length 11mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot