Eventus 10602 Die 1/4" BSP Right Hand Cutting DIN 5158 HSS 38 mm 10 mm

MPN
10602
EAN-13
4026558106021
Order Code
11-7979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.00
10+ £11.20
50+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eventus by Exact 10602 Die is a high-speed steel (HSS) machining tool designed for right-hand cutting. Featuring a BSP 1/4" size with DIN 5158 standards, it measures 38 mm in diameter and 10 mm in width. This die is typically used for precise threading applications in industrial and mechanical settings.
Type Die
Thread Size 1/4"
(Ø) 38mm
Bolt Ø 13.03mm
DIN Standard DIN 5158
Gradient 19
Height 10mm
Material HSS
Thread handedness Right hand cutting
Thread spec G (BSP)

Reviews

Be the first to submit a review

Trustpilot