Eventus 10504 Die Metric Mf10 Right Hand Cutting DIN 223 HSS 30mm

MPN
10504
EAN-13
4026558105048
Order Code
11-7977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eventus by Exact manufactures the 10504 Die, a precision machining tool with a 30 mm diameter and 11 mm thickness, using high-speed steel. It features right-hand cutting in compliance with DIN 223 standards. This die is typically used in precision threading applications.
Type Die
Thread Size Mf10
(Ø) 30mm
Bolt Ø 9.88mm
DIN Standard DIN 223
Gradient 1mm
Height 11mm
Material HSS
Thread handedness Right hand cutting
Thread spec metric (precision)

Reviews

Be the first to submit a review

Trustpilot