Eventus 10408 Series Die Metric M14 Right-Hand Cutting DIN 223 HSS

MPN
10408
EAN-13
4026558104089
Order Code
11-7975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.32 £7.92
10+ £7.43
50+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eventus by Exact manufactures the 10408 Die, a right-hand cutting tool with metric M14 threading, compliant with DIN 223 standards. This 38 mm die, made from high-speed steel (HSS), is designed for precision machining tasks. Ideal for creating external threads, it is commonly used in manufacturing and repair applications.
Type Die
Thread Size M14
(Ø) 38mm
Bolt Ø 13.82mm
DIN Standard DIN 223
Gradient 2mm
Height 14mm
Material HSS
Thread handedness Right hand cutting
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot