Eventus 10383 CNC Tap Metric M5 0.8mm RH DIN 371 HSS-E 35° RSP

MPN
10383
EAN-13
4026558103839
Order Code
11-7973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.95 £7.48
10+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by Eventus by Exact, the 10383 CNC tap features a metric M5 0.8 mm right-hand cutting design. Made from HSS-E material with a 35° RSP, this tap complies with DIN 371 standards. It is ideal for precision machining in CNC applications, providing high performance in creating threads in metal materials.
Type CNC tapping head
Thread Size M5
DIN Standard DIN 371
End cut shape 35° RSP
Gradient 0.8mm
Material HSS-E
Thread handedness Right hand cutting
Thread Length 16mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot