Eventus 10382 CNC Tap M4 0.7mm Right Hand, 35° RSP, HSS-E, DIN 371.

MPN
10382
EAN-13
4026558103822
Order Code
11-7972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.59
10+ £6.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Eventus by Exact 10382 CNC tap, a high-speed steel tool with a 35° spiral point (RSP), is designed for right-hand metric threading with a designation of M4 0.7 mm. This durable machining tool conforms to the DIN 371 standard and is ideal for precision tapping applications in CNC settings. Such taps are typically used in metalworking industries to create threaded holes with accuracy and efficiency.
Type CNC tapping head
Thread Size M4
DIN Standard DIN 371
End cut shape 35° RSP
Gradient 0.7mm
Material HSS-E
Thread handedness Right hand cutting
Thread Length 13mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot