Eventus 10320 CNC Tap Metric M2.5 0.45mm RH DIN 371 HSS-E Shape B

MPN
10320
EAN-13
4026558103204
Order Code
11-7962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Eventus by Exact 10320 is a CNC tap designed for precision machining, offering metric M2.5 x 0.45 mm specifications with right-hand cutting capabilities. Made from high-speed steel with cobalt (HSS-E), it features a DIN 371 shape B design, ensuring durability and effective performance. This tool is typically used in tap and die processes for creating internal threads in metalworking applications.
Type CNC tapping head
Thread Size M2.5
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.45mm
Material HSS-E
Thread handedness Right hand cutting
Thread Length 9mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot