Eventus 10316 Tap Set, 7pc CNC Metric, RH Cutting, HSS, DIN 371

MPN
10316
EAN-13
4026558103167
Order Code
11-7960
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by End cut shape:

    35° RSP Shape B
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eventus by Exact offers a 10316 CNC tap set, a 7-piece metric toolset designed for right-hand cutting. The set is crafted according to DIN 371 standards and made from high-speed steel (HSS) with Shape B configuration. Ideal for precision machining applications, this tap set is frequently used in CNC machining processes to create precise threads.
Type CNC tap set
Thread Size M1, M4, M5, M6, M8, M10, M12
DIN Standard DIN 371
End cut shape Shape B
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M3 - M12

Reviews

Be the first to submit a review

Trustpilot