Eventus 10246 Hand Tap UNC 1/4 20mm Right Hand Cutting DIN 352 HSS

Image Representative of Range

Eventus 10246 Hand Tap UNC 1/4" 20mm Right Hand Cutting DIN 352 HSS

MPN
10246
EAN-13
4026558102467
Order Code
11-7956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Eventus by Exact 10246 is a hand tap crafted for machining applications, specifically designed for right-hand cutting with a UNC 1/4" 20 mm specification. Made from high-speed steel, it conforms to DIN 352 and DIN 2184 standards, ensuring precision and durability. Typical applications include creating or finishing threads in metalworking projects.
Type Hand tap
Thread Size 1/4"
Gradient 20mm
Length 56mm
Material HSS
Misc Attribute Finish tap
Square neck 4.9mm
Tap hole size 5.2mm
Thread handedness Right hand cutting
Thread Length 22mm
Thread spec UNC

Reviews

Be the first to submit a review

Trustpilot