Eventus 10205 Hand Tap G 1/4" Right Hand Cutting DIN 5157 HSS 1pc

MPN
10205
EAN-13
4026558102054
Order Code
11-7951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eventus by Exact 10205 is a high-speed steel hand tap designed for precision machining, featuring a G (BSP) 1/4" 19 mm right-hand cutting configuration compliant with DIN 5157. Ideal for creating precise threads in a variety of materials, this tool is commonly used in professional and industrial settings. It is an essential component in tap and die tool setups for ensuring accurate thread finishes.
Type Hand tap
Thread Size 1/4"
DIN Standard DIN 5157
Gradient 19mm
Length 70mm
Material HSS
Misc Attribute Finish tap
Square neck 9mm
Tap hole size 11.8mm
Thread handedness Right hand cutting
Thread Length 20mm
Thread spec G (BSP)

Reviews

Be the first to submit a review

Trustpilot